
General purpose barrier strip terminal block featuring 2 positions and 1 row. Rated for 17.5A and 300V, with a maximum current rating of 16A and maximum supply voltage of 250V. Accommodates wire gauges from 12AWG to 26AWG, with a 5mm pitch. Constructed with a green nylon housing and tin-plated copper contacts, offering UL94 V-0 flammability. Through-hole, right-angle mount design.
Phoenix Contact 1935310 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 18A |
| Current Rating | 17.5A |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Nylon |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.068784oz |
| Width | 12.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
