
Right-angle PCB terminal block with 11 positions and 5mm pitch. Features a 17.5A current rating, 250V voltage rating, and accommodates wire gauges from 12 to 26 AWG. Constructed with a green nylon housing and copper, tin-plated contacts. UL94 V-0 flammability rating and lead-free, RoHS compliant design.
Phoenix Contact 1935404 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 18A |
| Current Rating | 17.5A |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Material | Nylon |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Number of Ways | 11 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.386955oz |
| Width | 55mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.