
12-position, 1-level terminal block with 5mm pitch, featuring a straight, right-angle solder termination for through-hole mounting. Rated for 17.5A and 300V, this green polyamide component offers a 12-pole configuration with 12 positions per level. Constructed from UL94 V-0 rated Nylon insulation, it supports wire gauges from 12AWG to 26AWG and is lead-free and RoHS compliant. Approvals include UL, VDE, CB, and EAC.
Phoenix Contact 1935417 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 18A |
| Current Rating | 17.5A |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.419407oz |
| Width | 55mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
