14-position, 5mm pitch, right-angle, through-hole terminal block designed for PC board mounting. Features a 17.5A current rating and 300V voltage rating, with a 12-26 AWG wire gauge capacity. Constructed from green Nylon material with UL94 V-0 flammability rating, this lead-free and RoHS compliant component offers reliable connectivity.
Phoenix Contact 1935433 technical specifications.
| Color | Green |
| Current | 18A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Number of Ways | 14 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.440925oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.