
15-position, right-angle terminal block with 5mm pitch for solder termination. Features a 17.5A current rating and 250V voltage rating, accommodating wire gauges from 12 to 26 AWG. Constructed from green Nylon material with UL94 V-0 flammability rating. Through-hole mounting design with a single level and row.
Phoenix Contact 1935446 technical specifications.
| Color | Green |
| Current | 18A |
| Current Rating | 17.5A |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Material | Nylon |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Number of Ways | 15 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.515oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
