
4-position, straight, through-hole mount terminal block with a 5mm pitch. Features a 32A maximum current rating and 250V voltage rating, suitable for wire gauges from 12AWG to 10AWG. Constructed with a green nylon housing and tin-plated contacts, this general-purpose terminal block offers reliable connections. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1935792 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 32A |
| Height | 13.5mm |
| Housing Color | Green |
| Length | 9mm |
| Material | Nylon |
| Max Current Rating | 32A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.167904oz |
| Width | 20mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
