
7-position, 5mm pitch PCB terminal block for through-hole mounting. Features a 32A current rating and 250V voltage rating, with a 20A continuous current capability. Constructed from green Nylon housing with tin-plated copper contacts. Supports wire gauges from 12AWG to 10AWG. UL, VDE, CB, and EAC approved.
Phoenix Contact 1935828 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 32A |
| Height | 13.5mm |
| Housing Color | Green |
| Length | 9mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Ways | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.296654oz |
| Width | 35mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
