9-position, 1-level PCB terminal block with 5mm pitch, designed for solder termination. Features a 32A current rating and 300V voltage rating, with a 250V voltage rating. Through-hole mounting and screw termination facilitate secure connections. Approvals include UL, VDE, CB, and EAC, with RoHS compliance. Housing color is green.
Phoenix Contact 1935844 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 32A |
| Height | 13.5mm |
| Housing Color | Green |
| Length | 9mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.379548oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.