
11-position, straight, through-hole mount terminal block with 5mm pitch. Features a 32A maximum current rating and 250V voltage rating, suitable for wire gauges from 12AWG to 10AWG. Constructed from green nylon housing, this general terminal block offers reliable connections for various applications. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1935860 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 32A |
| Depth | 9mm |
| Height | 13.5mm |
| Housing Color | Green |
| Length | 9mm |
| Material | Nylon |
| Max Current Rating | 32A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Number of Ways | 11 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.462089oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.