Phoenix Contact 1937457 technical specifications.
| Color | Black |
| Current | 8A |
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.08501oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1937457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.