Phoenix Contact 1937499 technical specifications.
| Approvals | UL, VDE, CB, GOST |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.046562oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1937499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.