5-position, 3.5mm pitch pluggable terminal block header with right-angle, through-hole mounting. Features tin-plated tin contacts, a 8A current rating, and a 300V voltage rating. This black, UL94 V-0 flammability rated component is designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, offering solder termination and UL, VDE, CB, GOST approvals.
Phoenix Contact 1937525 technical specifications.
| Approvals | UL, VDE, CB, GOST |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 18.9mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.06314oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1937525 to view detailed technical specifications.
No datasheet is available for this part.