Right-angle shrouded header with 8 positions and a 3.5mm pitch. Features tin-plated contacts, a black housing, and a 300V voltage rating. This through-hole component supports 8A current and is UL94 V-0 flammability rated. Approvals include UL, VDE, CB, and GOST, with RoHS compliance.
Phoenix Contact 1937554 technical specifications.
| Approvals | UL, VDE, CB, GOST |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 29.4mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.095945oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1937554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.