Phoenix Contact 1937635 technical specifications.
| Approvals | UL, VDE, CB, GOST |
| Color | Black |
| Current Rating | 8A |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 160V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1937635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.