
Vertical PCB header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, featuring ZIF & LIF technology. This single-level, 7-pole connector offers a 3.5mm pitch and solder termination for secure PCB mounting. Rated for 8A current and 300V voltage, it operates within a temperature range of 0°C to 70°C. Approvals include UL, VDE, CB, and GOST, with a UL94 V-0 flammability rating.
Phoenix Contact 1937651 technical specifications.
| Approvals | UL, VDE, CB, GOST |
| Color | Black |
| Current | 8A |
| Current Rating | 8A |
| Depth | 6.86mm |
| Flammability Rating | UL94 V-0 |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.089243oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1937651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.