Phoenix Contact 1937813 technical specifications.
| Color | Beige |
| Current | 30A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 9 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1937813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.