11-position, 1-level terminal block with 7.5mm pitch. Features screwless termination and panel mount capability. Rated for 400V and 12A, with a maximum wire gauge of 12AWG and minimum of 26AWG. Constructed with tin-plated contacts and a green polyamide housing, this component offers UL94 V-0 flammability resistance and is RoHS compliant.
Phoenix Contact 1939617 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GFKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.721oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1939617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.