12-position, single-level terminal block with screwless termination. Features a 7.5mm pitch and 400V voltage rating, with a 12A current rating. Constructed with polyamide housing in green, offering tin-plated contacts and a UL94 V-0 flammability rating. Designed for panel mounting and free-hanging applications, accommodating wire gauges from 12AWG to 26AWG.
Phoenix Contact 1939620 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GFKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1939620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.