
3-position female terminal block with 7.62mm pitch, designed for cable mounting. Features screwless termination, a 12A current rating, and a 400V voltage rating. Constructed with tin contacts and a polyamide housing, it offers a UL94 V-0 flammability rating and is RoHS compliant. This general terminal block is green, with dimensions of 20.94mm height, 15mm length, and 25.6mm width, supporting wire gauges from 12AWG to 26AWG.
Phoenix Contact 1939646 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.94mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GFKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.206705oz |
| Width | 25.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1939646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.