
Barrier strip terminal block, 4 positions, 1 row, 1 level, 12A max current rating, 400V voltage rating. Features IDC termination, 7.62mm pitch, and accommodates wire gauges from 12AWG to 26AWG. Constructed with tin-plated contacts and a polyamide housing, this green, UL94 V-0 flammability rated component is lead-free and RoHS compliant. Designed for free-hanging, cable mounting with a straight orientation.
Phoenix Contact 1939659 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 28.56mm |
| Material | Tin, Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 400V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GFKC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.277253oz |
| Width | 28.56mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1939659 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
