
Female terminal block with 12 positions and 7.62mm pitch, featuring screwless termination. Rated for 400V and 12A, this green, free-hanging component is constructed from tin and polyamide, with tin-plated contacts. It boasts a UL94 V-0 flammability rating and is RoHS compliant, supporting wire gauges from 12AWG to 26AWG.
Phoenix Contact 1939840 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GFKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1939840 to view detailed technical specifications.
No datasheet is available for this part.