
Barrier strip terminal block featuring screwless termination for 16-28 AWG wire. This 4-position, single-row, single-deck component offers an 8A current rating and a 160V voltage rating. Constructed from green polyamide with tin-plated contacts, it boasts UL94 V-0 flammability. Approvals include VDE, cULus, CB, and EAC.
Phoenix Contact 1939934 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.134605oz |
| Width | 20.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1939934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
