9-position, 1-level, 3.5mm pitch spring cage terminal block for cable mounting. Features screwless termination, a 300V voltage rating, and an 8A current rating. Constructed with tin contacts and a polyamide housing, this green female connector offers a UL94 V-0 flammability rating and supports wire gauges from 16AWG to 28AWG.
Phoenix Contact 1939976 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.8mm |
| Housing Color | Green |
| Length | 12.4mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.268082oz |
| Width | 32.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1939976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.