11-position, 1-level, screwless spring cage terminal block with a 3.5mm pitch. Features tin-plated contacts, a 300V voltage rating, and an 8A current rating. Designed for free-hanging cable mounting, this green polyamide housing component offers UL94 V-0 flammability. Accommodates wire gauges from 16AWG to 28AWG and is RoHS compliant.
Phoenix Contact 1939992 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.8mm |
| Housing Color | Green |
| Length | 12.4mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.653lb |
| Width | 39.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1939992 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.