
Four-position, single-level terminal block featuring screwless spring cage termination. This green, female connector offers a 3.5mm pitch and accepts wire gauges from 16 to 28 AWG. Rated for 8A and 300V, it boasts a UL94 V-0 flammability rating and tin-plated contacts for reliable connectivity. Panel mountable with a free-hanging orientation, this RoHS compliant component is constructed from tin and polyamide.
Phoenix Contact 1940114 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.8mm |
| Housing Color | Green |
| Length | 12.4mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 24.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1940114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.