
Conn Shrouded Header HDR 3 POS 5.08mm Solder Thru-Hole Cardboard
Phoenix Contact 1940664 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 12.2mm |
| Length | 11.5mm |
| Number of Rows | 1 |
| Series | MSTB |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1940664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
