Four-position, straight, female PCB terminal block with 5mm pitch. Features screwless termination, 16A max current rating, and 250V voltage rating. Constructed with tin contacts and polyamide housing, it offers a temperature range of -40°C to 85°C and UL94 V-0 flammability. Suitable for cable mounting with a wire gauge range of 12 to 26 AWG.
Phoenix Contact 1942170 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.1mm |
| Housing Color | Green |
| Length | 20.1mm |
| Material | Tin, Polyamide |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.240216oz |
| Width | 25.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1942170 to view detailed technical specifications.
No datasheet is available for this part.