
5-position, right-angle PCB terminal block with 3.81mm pitch. Features screw termination, gold-plated contacts, and a 8A current rating. Designed for cable mounting with a 300V voltage rating and UL94 V-0 flammability. Housing is green, with dimensions of 17.9mm height, 11.1mm length, and 19.84mm width. Supports wire gauges from 14AWG to 30AWG.
Phoenix Contact 1943276 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 17.9mm |
| Housing Color | Green |
| Length | 11.1mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IMC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.150973oz |
| Width | 19.84mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1943276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
