Phoenix Contact 1943386 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Length | 13.7mm |
| Mount | Base |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Voltage Rating | 630V |
| Width | 47.72mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1943386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.