3-position, 1-level wire-to-board header with a 5.08mm pitch. Features a right-angle, through-hole mounting style with solder termination. Rated for 10A and 320V, with tin contact plating and a UL94 V-0 flammability rating. Housing is green, with overall dimensions of 13.7mm length, 25.36mm width, and 19mm height. RoHS compliant.
Phoenix Contact 1943438 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Length | 13.7mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.113582oz |
| Width | 25.36mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1943438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.