
Four-position, single-row wire-to-board connector with a 5.08mm pitch. Features tin-plated copper contacts and a green PBT housing. Rated for 10A and 320V, with a maximum operating temperature of 85°C. Through-hole mounting with right-angle solder termination. UL94 V-0 flammability rating and UL, VDE, CB, EAC approvals.
Phoenix Contact 1943441 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 16A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 51.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1943441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.