Phoenix Contact 1944372 technical specifications.
| Color | Black |
| Mount | Cable |
| Package Quantity | 1 |
| Series | COMBICON |
| Weight | 0.16226oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1944372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.