A 3-position shrouded header with a 5mm pitch, rated for 12A and 250V, and features a through-hole mount. It is made of tin-plated material and has a UL94 V-0 flammability rating. The header is available in a bulk packaging quantity of 1000 pieces.
Phoenix Contact 1944589 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 26.455lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1944589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.