
Unshrouded header with 7 positions and 3.5mm pitch, featuring a straight, through-hole mounting orientation. This connector offers a 10A current rating and a 300V voltage rating, with a copper contact material and tin plating. Constructed with a black nylon housing, it meets UL94 V-0 flammability standards and is RoHS compliant.
Phoenix Contact 1945148 technical specifications.
| Approvals | cULus, EAC |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.027161oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1945148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
