
Unshrouded header with 12 positions and a 3.5mm pitch, featuring straight orientation and solder termination. This component offers a 10A current rating and a maximum current rating of 12A, with a voltage rating of 160V and DC rated voltage of 250V. Constructed with tin contact plating and a black housing, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Mounting is via through-hole, with approvals including UL and EAC.
Phoenix Contact 1945193 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 250V |
| Weight | 0.045151oz |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1945193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.