Unshrouded header with 14 positions and a 3.5mm pitch. Features straight, through-hole mounting with solder termination. Copper contacts with tin plating offer 10A current handling, with a maximum rating of 12A and a voltage rating of 160V. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
Phoenix Contact 1945216 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1mm |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.054322oz |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1945216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.