
This 3-position terminal block features a current rating of 12A and a voltage rating of 250V. It has a pitch of 5mm and is made of grey tin plated material. The terminal block is designed for free hanging mounting and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1946309 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1946309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.