This Phoenix Contact connector features 11 spring cage contacts, a terminal pitch of 5mm, and a straight body orientation. It is designed for panel mounting and has a maximum operating temperature range of -40 to 100°C. The connector can handle a maximum voltage rating of 320V and a maximum current rating of 12A.
Phoenix Contact 1947146 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 67.9 |
| Product Depth (mm) | 25.1 |
| Product Height (mm) | 15 |
| Type | Spring Cage |
| Gender | F |
| Number of Contacts | 11 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1947146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.