Phoenix Contact 1949160 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 15mm |
| Length | 13.24mm |
| Number of Rows | 1 |
| Series | FRONT-GMSTB |
| Width | 27.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1949160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.