
Vertical, through-hole mount header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.5mm pitch, 10 positions per level across 2 levels for a total of 20 positions. Rated for 8A current and 150V voltage, with tin-plated copper contacts. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Phoenix Contact 1952241 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Black |
| Length | 15.2mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.703766oz |
| Width | 38.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.