16-position, 1-level terminal block with 3.5mm pitch, featuring screwless spring cage termination. Rated for 8A and 160V, this female connector is designed for cable mounting and accommodates wire gauges from 16AWG to 24AWG. Constructed with tin contacts and a polyamide housing, it operates within a temperature range of 0°C to 70°C and boasts a UL94 V-0 flammability rating. The green terminal block is lead-free, RoHS compliant, and suitable for free-hanging applications.
Phoenix Contact 1952403 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Material | Tin, Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.299476oz |
| Width | 56.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.