Vertical wire-to-board header with 6 positions and a 3.5mm pitch. Features a 2-row configuration with 3 positions per level, designed for solder termination and through-hole mounting. Rated for 8A current and 150V voltage, with tin-plated tin contacts. The black housing is UL94 V-0 flammability rated.
Phoenix Contact 1952461 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 13.3mm |
| Housing Color | Black |
| Length | 16mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.703766oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.