16-position, 2-row vertical wire-to-board header with a 3.5mm pitch. Features tin-plated contacts and a black UL94 V-0 rated housing. Rated for 8A current and 150V voltage. Through-hole mounting with solder termination.
Phoenix Contact 1952843 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Black |
| Length | 15.9mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.703766oz |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952843 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.