
32-position, 2-row wire-to-board header with a 3.5mm pitch. Features tin-plated contacts for reliable termination via solder. Rated for 8A current and 150V voltage, with a UL94 V-0 flammability rating. This right-angle, through-hole mount connector has a black housing and is RoHS compliant.
Phoenix Contact 1953664 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 3.91mm |
| Flammability Rating | UL94 V-0 |
| Height | 17.8mm |
| Housing Color | Black |
| Length | 9.9mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDN |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.633218oz |
| Width | 59.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1953664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
