Right-angle shrouded header for board-to-board applications, featuring 2 positions with a 5.08mm pitch. This component offers a 12A maximum current rating and a 300V voltage rating, with tin-plated tin contacts. The black housing is UL94 V-0 flammability rated and lead-free. Termination is via solder for through-hole mounting.
Phoenix Contact 1954919 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 800mV |
| Weight | 5.25582oz |
| Width | 12.96mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1954919 to view detailed technical specifications.
No datasheet is available for this part.