Shrouded header, 5 positions, 5.08mm pitch, right-angle, through-hole termination. Features tin contact plating, 10A current rating, and 300V voltage rating. Black housing, UL94 V-0 flammability. RoHS compliant.
Phoenix Contact 1954948 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 15.75mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.1mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 800mV |
| Weight | 5.25582oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1954948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.