
Shrouded header connector featuring 11 positions with a 5.08mm pitch. This right-angle, through-hole mount component offers a 12A current rating and 300V voltage rating. Constructed with a black housing and tin-plated contacts, it meets UL94 V-0 flammability standards. Designed for board-to-board applications, it supports solder termination.
Phoenix Contact 1955015 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Black |
| Length | 57.7mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 800mV |
| Weight | 5.25582oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.