
12-position shrouded header, right-angle, through-hole mount with 5.08mm pitch. Features tin-plated contacts and a black housing with UL94 V-0 flammability rating. Rated for 10A current and 250V voltage, with a maximum current rating of 12A. Designed for board-to-board applications, this header offers a single-level, single-row configuration.
Phoenix Contact 1955028 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 2.6mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 800mV |
| Weight | 5.25582oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.