
Right-angle shrouded header with 2 positions and a 5.08mm pitch. Features tin-plated contacts for reliable termination via solder. Rated for 10A current and 300V voltage, with a UL94 V-0 flammability rating. This black, through-hole mount component is supplied on tape and reel.
Phoenix Contact 1955031 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 2.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.