4-position, 1-level pluggable terminal block with a 5.08mm pitch. Features through-hole mounting and solder termination. Rated for 10A and 300V, with a current rating of 12A and voltage rating of 250V. Constructed with tin-plated contacts and a black UL94 V-0 flammability rated housing.
Phoenix Contact 1955057 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| Width | 23.12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.